
The IRU3037ACSPBF is a surface mount DC/DC controller with an output voltage of 800mV and an output current of 500mA. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 25V and a maximum frequency of 440kHz. It is packaged in a SOIC case and is lead free.
Sign in to ask questions about the International Rectifier IRU3037ACSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRU3037ACSPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Height | 1.37mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 90% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 800mV |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRU3037ACSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
