
The IRU3037CSTRPBF is a high-side switch from International Rectifier, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 25V and a quiescent current of 3.3mA. This device is RoHS compliant and is packaged in a SOIC package, available in tape and reel packaging. It is suitable for use in DC/DC controllers and regulators, with a maximum frequency of 220kHz and a maximum duty cycle of 90%.
Sign in to ask questions about the International Rectifier IRU3037CSTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRU3037CSTRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 220kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRU3037CSTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.