IC Reg Ctrlr Inv Pwm SOT23-6
International Rectifier IRU3065CLTR technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 3mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.