The IRU3073CQTR is a dual output IC from International Rectifier. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a single SSOP package and is mounted using surface mount technology. It has a quiescent current of 3.3mA and an output voltage of 800mV and 22.5V. The IRU3073CQTR is not RoHS compliant.
International Rectifier IRU3073CQTR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 3.3mA |
| RoHS Compliant | No |
| Voltage - Output 2 | 22.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.