
Switching Regulator/Controller, Voltage-mode, 440kHz Switching Freq-Max, BIPolar, PDSO14,
Sign in to ask questions about the International Rectifier IRU3138CSTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRU3138CSTRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Fall Time | 35ns |
| Max Duty Cycle | 90% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 22.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRU3138CSTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
