Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28, TSSOP-28
Sign in to ask questions about the International Rectifier IRU3146CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRU3146CF technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 50A |
| Output Voltage | 13.6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRU3146CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.