Trans MOSFET P-CH 200V 27A 3-Pin(3+Tab) TO-254AA
International Rectifier JANSF2N7426 technical specifications.
| Continuous Drain Current (ID) | 27A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
No datasheet is available for this part.