Trans MOSFET P-CH 60V 0.53A 4-Pin UB
Sign in to ask questions about the International Rectifier JANSF2N7626UBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier JANSF2N7626UBC technical specifications.
| Continuous Drain Current (ID) | 530mA |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for International Rectifier JANSF2N7626UBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.