
The JANTX2N6782 is a TO-39 packaged N-channel MOSFET with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3.5A and a gate to source voltage of 20V. The device is not RoHS compliant and contains lead. It is not radiation hardened and is packaged in bulk.
International Rectifier JANTX2N6782 technical specifications.
| Package/Case | TO-39 |
| Continuous Drain Current (ID) | 3.5A |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier JANTX2N6782 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
