Trans MOSFET N-CH 200V 2.25A 18-Pin LLCC
Checking distributor stock and pricing after the page loads.
International Rectifier JANTX2N6784U technical specifications.
| Continuous Drain Current (ID) | 2.25A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |