Trans MOSFET P-CH 100V 3.5A 18-Pin LLCC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier JANTX2N6845U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 3.5A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier JANTX2N6845U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.