
Trans MOSFET N-CH 400V 14A 3-Pin SMD-1
Checking distributor stock and pricing after the page loads.
International Rectifier JANTX2N7227U technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 14A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
