
The JANTX2N7236 is a N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 18A and a gate to source voltage of 20V. The device is packaged in a TO-254AA flange mount package and is available in bulk packaging. The MOSFET is not radiation hardened and is not RoHS compliant due to containing lead.
Sign in to ask questions about the International Rectifier JANTX2N7236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier JANTX2N7236 technical specifications.
| Package/Case | TO-254AA |
| Continuous Drain Current (ID) | 18A |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier JANTX2N7236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
