
Power Field-Effect Transistor, 1A I(D), 100V, 0.8ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED, MO-036AB, 14 PIN
Sign in to ask questions about the International Rectifier JANTX2N7336 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier JANTX2N7336 technical specifications.
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier JANTX2N7336 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.