The JANTXV2N6784 is a TO-39 packaged N-channel MOSFET with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.25A and a gate to source voltage of 20V. The device is rated for 15W power dissipation and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-39 |
| Continuous Drain Current (ID) | 2.25A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |