
The JANTXV2N7225U is a surface mount N-channel MOSFET with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a continuous drain current of 27.4A and a gate to source voltage of 20V. The device is packaged in a bulk package and has a power dissipation of 150W. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
International Rectifier JANTXV2N7225U technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 27.4A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |