KBPC8 Series 400 V 137 A Through Hole Single Phase Rectifier Bridge - D-72
Checking distributor stock and pricing after the page loads.
International Rectifier KBPC804PBF technical specifications.
| Current Rating | 8A |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Output Current | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.