This 13-lead DC/DC converter features a military-grade temperature range of -55°C to 125°C and a high-reliability screening level of MIL-PRF-38534 Class K. The device operates within an input voltage range of 18 to 50 volts and offers a maximum load regulation of 0.5. The converter is packaged in a 13-lead module with a 3.2mm thickness, suitable for board mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier M3G2805D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 13 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDMA-P13 |
| Pin Count | 13 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 18 |
| Screening Level | MIL-PRF-38534 Class K |
| Load Regulation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for International Rectifier M3G2805D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.