This 13-pin dual output DC/DC converter from International Rectifier features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has 13 terminals and is available in a R-CDMA-P13 package type. It operates within an input voltage range of 38-60V and has a maximum load regulation of 0.5. The converter is compliant with MIL-PRF-38534 Class K screening level and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier M3G5012S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 13 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDMA-P13 |
| Pin Count | 13 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 38 |
| Screening Level | MIL-PRF-38534 Class K |
| Load Regulation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for International Rectifier M3G5012S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.