The MBR20100CT-1 is a 2-element SILICON rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a TO-262AA package with 3 pins and is designed for general purpose rectification applications. The diode has a maximum reverse voltage of 100V and is manufactured by International Rectifier.
Sign in to ask questions about the International Rectifier MBR20100CT-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier MBR20100CT-1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-262AA |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier MBR20100CT-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.