The MBR20100CTKPBF is a general purpose rectifier diode from International Rectifier, featuring a maximum operating temperature of 150 degrees Celsius. It has a single terminal position and is available in a TO-220AB package. The diode is made of SILICON material and is rated for a maximum reverse voltage of 100V. It is suitable for use in a variety of applications requiring a general purpose rectifier diode.
Sign in to ask questions about the International Rectifier MBR20100CTKPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier MBR20100CTKPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Rectifier MBR20100CTKPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.