The MBR2045CTPBF is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a 3-pin TO-220AB package and is suitable for general purpose rectification applications. The diode has a maximum reverse voltage rating of 45 volts and is constructed from silicon material.
International Rectifier MBR2045CTPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.