The International Rectifier MBR2090CT is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 90V and a maximum reverse current of 4.5A. The device is rated for a DC voltage of 90V and has a peak non-repetitive surge current of 250A. It is available in a through hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier MBR2090CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier MBR2090CT technical specifications.
| Capacitance | 400pF |
| Current Rating | 20A |
| Forward Current | 20A |
| Height | 8.89mm |
| Lead Free | Contains Lead |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 4.5A |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 250A |
| RoHS Compliant | No |
| DC Rated Voltage | 90V |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier MBR2090CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.