The MBR3045WTPBF is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a single terminal position and a 3-pin TO-247AC package. The diode is made of silicon and has a maximum reverse voltage of 35 volts. It is a general-purpose rectifier diode with a 3-pin configuration.
Checking distributor stock and pricing after the page loads.
International Rectifier MBR3045WTPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.