Schottky rectifier diode, 1-phase, 2-element configuration. Features a maximum repetitive peak reverse voltage of 45V and a maximum operating temperature of 150°C. This silicon diode is housed in a TO-247AC plastic package with 3 terminals.
Sign in to ask questions about the International Rectifier MBR6045WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier MBR6045WT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier MBR6045WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.