The MBR745 is a single silicon rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 45V. It has a TO-220AC package and 3 pins. The diode element is made of silicon and the diode type is a general purpose rectifier.
Sign in to ask questions about the International Rectifier MBR745 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier MBR745 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier MBR745 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.