The MBR745PBF is a single-element silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a TO-220AC package with three pins and is designed for general-purpose rectification applications. The diode has a maximum reverse voltage of 45 volts and is constructed from a single piece of silicon material.
International Rectifier MBR745PBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.