The MBRD340 is a single rectifier diode from International Rectifier with a maximum operating temperature of 150°C. It has a pin count of 3 and is packaged in a TO-252AA. The diode element material is SILICON and the diode type is a RECTIFIER DIODE. The maximum reverse voltage is 40V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier MBRD340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier MBRD340 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier MBRD340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.