Schottky rectifier diode, 3A continuous forward current, 60V repetitive peak reverse voltage. Features two silicon diode elements in a single package, designed for single-phase rectification. Housed in a plastic TO-252AA (DPAK-3) package with 3 terminals, operating up to 150°C.
Sign in to ask questions about the International Rectifier MBRD660CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier MBRD660CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier MBRD660CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.