The MBRS1100TR is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a dual terminal position and a JEDEC package code of DO-214AA. The diode has a pin count of 2 and is composed of a single element made of silicon. It is designed for use as a general purpose rectifier.
Sign in to ask questions about the International Rectifier MBRS1100TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier MBRS1100TR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier MBRS1100TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.