The OM185-5STP is a single-output linear voltage regulator from International Rectifier. It operates from an input voltage range of 8V to 20V and provides a fixed output voltage of 5V. The device is capable of delivering a maximum output current of 3A and features an accuracy of 1%. The OM185-5STP is designed for use in applications where a stable and efficient voltage supply is required. It is suitable for use in environments with operating temperatures ranging from -55°C to 150°C.
Sign in to ask questions about the International Rectifier OM185-5STP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier OM185-5STP technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 20V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier OM185-5STP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
