
Diode Schottky 60V 8A 3-Pin(3+Tab) TO-257AA T/R
Checking distributor stock and pricing after the page loads.
International Rectifier OM4206STT technical specifications.
| Package/Case | TO-257AA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 240A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.