Diode Switching 1KV 12A 3-Pin(3+Tab) TO-254AA
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-254AA |
| Forward Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 2.5mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| Reverse Recovery Time | 155ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |