International Rectifier P105W technical specifications.
| Current Rating | 25A |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier P105W to view detailed technical specifications.
No datasheet is available for this part.