Rectifier Diode, 1 Phase, 1 Element, 120A, 2000V V(RRM), Silicon, DIE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier PD480-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 2000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Rectifier PD480-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.