
Solid State Relay (SSR) with AC/DC output, featuring a 375mA load current and 100V maximum output voltage. This SPST relay accepts a 25mA DC input and offers 4kV isolation. Packaged in a 4-pin PDIP with through-hole mounting, it operates within a -40°C to 85°C temperature range and has an on-state resistance of 5 Ohms.
International Rectifier PVA1352N technical specifications.
| Package/Case | PDIP |
| Height | 3.93mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Contains Lead |
| Length | 9.39mm |
| Load Current | 375mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100V |
| Mount | Through Hole |
| On-State Resistance | 5R |
| Output Current | 375mA |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVA, HEXFET® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.47mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
