
The PVA1354NS is a solid state relay from International Rectifier with a maximum output voltage of 100V and a load current of 375mA. It features a SPST throw configuration and is packaged in a SMD/SMT package with a gull wing termination. The relay is available in a rail/Tube packaging with 50 units per package. It is not RoHS compliant and contains lead, making it a non-lead-free component.
International Rectifier PVA1354NS technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.93mm |
| Lead Free | Contains Lead |
| Length | 9.39mm |
| Load Current | 375mA |
| Mount | Surface Mount |
| On-State Resistance | 5R |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVA, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.47mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
