
Solid State Relay (SSR) with DC input and AC/DC output. Features a 4-pin PDIP package for through-hole mounting. Offers a 200V maximum output voltage and 150mA load current. Includes 4kV isolation voltage and 24 Ohm on-state resistance. Operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the International Rectifier PVA2352N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVA2352N technical specifications.
| Package/Case | PDIP |
| Height | 3.93mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Contains Lead |
| Length | 9.39mm |
| Load Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| On-State Resistance | 24R |
| On-state Resistance-Max | 24R |
| Output Current | 150mA |
| Output Voltage | 200V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVA, HEXFET® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.47mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier PVA2352N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
