
Surface mount photovoltaic relay IC with 200V output voltage and 150mA load current. Features 4kV isolation voltage, 24 Ohm on-state resistance, and 6pF capacitance. Operates from -40°C to 85°C, with DC input and SPST throw configuration. UL approved and RoHS compliant.
Sign in to ask questions about the International Rectifier PVA2352NSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVA2352NSPBF technical specifications.
| Approvals | UL |
| Capacitance | 6pF |
| Package/Case | SMD/SMT |
| Current Rating | 150mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 200V |
| Mount | Surface Mount, PCB |
| On-State Resistance | 24R |
| On-state Resistance-Max | 24R |
| Output Current | 150mA |
| Output Voltage | 200V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PVA, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVA2352NSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
