
Solid State Relay (SSR) with DC input and AC/DC output, featuring a 300V maximum output voltage and 50mA output current. This through-hole mounted, 4-pin PDIP package offers 4kV isolation voltage and a 25mA DC input current. Operating temperature range spans from -40°C to 85°C, with an on-state resistance of 160 Ohms.
International Rectifier PVA3054N technical specifications.
| Package/Case | PDIP |
| Height | 3.93mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Contains Lead |
| Length | 9.39mm |
| Load Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 300V |
| Mount | Through Hole |
| On-State Resistance | 160R |
| Output Current | 50mA |
| Output Voltage | 300V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVA, HEXFET® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.47mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
