
Relay SSR 25mA DC-IN 0.04A 300V AC/DC-OUT 4-Pin PDIP
International Rectifier PVA3055 technical specifications.
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Input Current | 25mA |
| Max Output Current | 40mA |
| Max Output Voltage | 300V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
