
Solid State Relay (SSR) with AC & DC output, featuring a 0.05A SPST (1 Form A) configuration and a 300V maximum output voltage. This surface mount device offers a 25mA DC input current and a low 160 Ohm on-state resistance. It provides 4kV isolation voltage and operates within a temperature range of -40°C to 85°C. The component is packaged in an MDIP-8 SMD/SMT case with gull wing termination.
Sign in to ask questions about the International Rectifier PVA3055NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVA3055NS technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.93mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Contains Lead |
| Length | 9.39mm |
| Load Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 300V |
| Mount | Surface Mount |
| On-State Resistance | 160R |
| On-state Resistance-Max | 160R |
| Output Current | 50mA |
| Output Voltage | 300V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVA, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.47mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier PVA3055NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
