
Relay SSR 25mA DC-IN 0.22A 200V DC-OUT 4-Pin PDIP
International Rectifier PVD2352 technical specifications.
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Input Current | 25mA |
| Max Output Current | 220mA |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.