Solid State Relay (SSR) with DC input and AC/DC output, featuring a 240mA load current and 300V maximum output voltage. This surface-mount device offers 4kV isolation voltage and a 25mA DC input current. Operating across a -40°C to 85°C temperature range, it has an on-state resistance of 6 Ohms and a gull wing termination.
Checking distributor stock and pricing after the page loads.
International Rectifier PVD3354NS technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.93mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Contains Lead |
| Length | 9.39mm |
| Load Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 300V |
| Mount | Surface Mount |
| On-State Resistance | 6R |
| Output Current | 240mA |
| Output Voltage | 300V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVD, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.47mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.