
The PVG612A is a solid state relay with a SPST throw configuration, capable of handling 3A of output current and 2A of load current. It has a DIP package with a height of 3.18mm, length of 8.13mm, and width of 6.23mm, making it suitable for through hole mounting. The relay operates within unspecified temperature limits and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
International Rectifier PVG612A technical specifications.
| Package/Case | DIP |
| Height | 3.18mm |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Load Current | 2A |
| Mount | Through Hole |
| On-State Resistance | 100mR |
| Output Current | 3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVG, HEXFET® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.23mm |
| RoHS | Not Compliant |
No datasheet is available for this part.