
60V 1 Form A Photo Voltaic Relay in a 6-pin DIP Package
Checking distributor stock and pricing after the page loads.
International Rectifier PVG613 technical specifications.
| Package/Case | DIP |
| Height | 3.42mm |
| Lead Free | Contains Lead |
| Length | 8.63mm |
| Load Current | 1A |
| Mount | Through Hole |
| On-State Resistance | 500mR |
| Output Current | 2A |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVG, HEXFET® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.47mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
