
The PVI1050N is a single channel optocoupler with a forward current rating of 50mA and an output voltage of 10V. It has a DC input type and is mounted through a hole. The device is rated for operation between -40°C and 85°C and is packaged in a plastic DIP-8 package. The PVI1050N is not RoHS compliant due to the presence of lead.
International Rectifier PVI1050N technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Voltage | 10V |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| DC Rated Voltage | 1.4V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier PVI1050N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.