Optoelectronic Device, PLASTIC, SURFACE MOUNT, DIP-8
Sign in to ask questions about the International Rectifier PVI5013RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVI5013RS technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier PVI5013RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.