The PVN013 is a solid state relay with a package quantity of 50 units per rail or tube packaging. It has a throw configuration of SPST and a termination of PC Pin. The relay is capable of handling a load current of 2.5A and an output voltage of 20V. It measures 8.63mm in length, 6.47mm in width, and 3.42mm in height. The PVN013 is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
International Rectifier PVN013 technical specifications.
| Package/Case | DIP |
| Height | 3.42mm |
| Lead Free | Contains Lead |
| Length | 8.63mm |
| Load Current | 2.5A |
| Mount | Through Hole |
| On-State Resistance | 100mR |
| Output Current | 2.5A |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVN, HEXFET® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.47mm |
| RoHS | Not Compliant |