The PVN013S-T is a 2.5A SPST solid state relay from International Rectifier, featuring a SMD/SMT package and 100mR on-state resistance. It is designed for surface mount applications and is available in quantities of 750 per reel. However, it is not RoHS compliant and contains lead, making it a non-lead-free component. This relay is part of the PVN series of HEXFET solid state relays, offering reliable switching performance in a compact package.
Checking distributor stock and pricing after the page loads.
International Rectifier PVN013S-T technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Load Current | 2.5A |
| Mount | Surface Mount |
| On-State Resistance | 100mR |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PVN, HEXFET® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |